dsPIC30F2010-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 12 kB Flash 28-Pin SOIC
- RS Stock No.:
- 666-8245
- Mfr. Part No.:
- dsPIC30F2010-30I/SO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
- 1,520 unit(s) shipping from 24 December 2025
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 666-8245
- Mfr. Part No.:
- dsPIC30F2010-30I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 30MIPS | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 512 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 1.024 kB, 12 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 2.5 to 5.5 V | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 1(6 Channel) (Motor Control), 2(16 bit) | |
| Width | 7.5mm | |
| PWM Channels | 6 | |
| ADCs | 6 x 10 bit | |
| Length | 17.9mm | |
| Number of PWM Units | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADC Channels | 6 | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 10bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 3 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Timers | 3 x 16 bit | |
| Timer Resolution | 16bit | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of USART Channels | 0 | |
| PWM Resolution | 16bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 30MIPS | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 512 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 1.024 kB, 12 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 2.5 to 5.5 V | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 1(6 Channel) (Motor Control), 2(16 bit) | ||
Width 7.5mm | ||
PWM Channels 6 | ||
ADCs 6 x 10 bit | ||
Length 17.9mm | ||
Number of PWM Units 3 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADC Channels 6 | ||
Number of CAN Channels 0 | ||
ADC Resolution 10bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 3 | ||
Number of Ethernet Channels 0 | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Timers 3 x 16 bit | ||
Timer Resolution 16bit | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of USART Channels 0 | ||
PWM Resolution 16bit | ||
dsPIC30F1010/202x 16-Bit Digital Signal Controllers
CPU Features
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
DSP Engine Features
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Peripheral Features
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Related links
- dsPIC30F3013-30I/SP Microchip dsPIC30F 24 kB Flash 28-Pin SPDIP
- DSPIC30F4012-30I/SP Microchip dsPIC30F 48 kB Flash 28-Pin SPDIP
- dsPIC30F3013-30I/SO Microchip dsPIC30F 24 kB Flash 28-Pin SOIC
- DSPIC30F4012-30I/SO Microchip dsPIC30F 48 kB Flash 28-Pin SOIC
- DSPIC30F4011-30I/P Microchip dsPIC30F 48 kB Flash 40-Pin PDIP
- DSPIC30F4013-30I/P Microchip dsPIC30F 48 kB Flash 40-Pin PDIP
- dsPIC30F4013-30I/PT Microchip dsPIC30F 48 kB Flash 44-Pin TQFP
- dsPIC30F5013-30I/PT Microchip dsPIC30F 66 kB Flash 80-Pin TQFP
