dsPIC30F4011-30I/PT Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 44-Pin TQFP
- RS Stock No.:
- 889-5187
- Mfr. Part No.:
- dsPIC30F4011-30I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€934.08
(exc. VAT)
€1,148.96
(inc. VAT)
- 640 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €5.838 | €934.08 |
*price indicative
- RS Stock No.:
- 889-5187
- Mfr. Part No.:
- dsPIC30F4011-30I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 30MIPS | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2.048 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 1.024 kB, 48 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 2.5 to 5.5 V | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 1 | |
| USB Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 5 | |
| Pulse Width Modulation | 1(6 Channel) (Motor Control), 4(16 bit) | |
| Number of PCI Channels | 0 | |
| Dimensions | 10 x 10 x 1.05mm | |
| Timers | 5 x 16 bit | |
| Number of SPI Channels | 1 | |
| Width | 10mm | |
| Number of USART Channels | 0 | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| Length | 10mm | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| ADCs | 9 x 10 bit | |
| Number of CAN Channels | 1 | |
| ADC Channels | 9 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 5 | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 30MIPS | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2.048 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 1.024 kB, 48 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 2.5 to 5.5 V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 1 | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 5 | ||
Pulse Width Modulation 1(6 Channel) (Motor Control), 4(16 bit) | ||
Number of PCI Channels 0 | ||
Dimensions 10 x 10 x 1.05mm | ||
Timers 5 x 16 bit | ||
Number of SPI Channels 1 | ||
Width 10mm | ||
Number of USART Channels 0 | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
Length 10mm | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
ADCs 9 x 10 bit | ||
Number of CAN Channels 1 | ||
ADC Channels 9 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 5 | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
PWM Channels 6 | ||
dsPIC30F Digital Signal Controller
Related links
- dsPIC30F4011-30I/PT Microchip dsPIC30F 48 kB Flash 44-Pin TQFP
- DSPIC30F4011-30I/P Microchip dsPIC30F 48 kB Flash 40-Pin PDIP
- dsPIC30F4013-30I/PT Microchip dsPIC30F 48 kB Flash 44-Pin TQFP
- DSPIC30F4012-30I/SP Microchip dsPIC30F 48 kB Flash 28-Pin SPDIP
- DSPIC30F4013-30I/P Microchip dsPIC30F 48 kB Flash 40-Pin PDIP
- DSPIC30F4012-30I/SO Microchip dsPIC30F 48 kB Flash 28-Pin SOIC
- dsPIC30F5013-30I/PT Microchip dsPIC30F 66 kB Flash 80-Pin TQFP
- dsPIC30F3013-30I/SP Microchip dsPIC30F 24 kB Flash 28-Pin SPDIP
