dsPIC30F4013-30I/PT Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€920.80

(exc. VAT)

€1,132.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€5.755€920.80

*price indicative

RS Stock No.:
889-5281
Mfr. Part No.:
dsPIC30F4013-30I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

30MIPS

Series

dsPIC30F

Device Million Instructions per Second

30MIPS

Data Bus Width

16bit

RAM Size

2.048 kB

Instruction Set Architecture

RISC

Program Memory Size

1.024 kB, 48 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

2.5 to 5.5 V

Number of UART Channels

2

USB Channels

0

ADC Resolution

12bit

Pulse Width Modulation

4(16 bit)

Number of SPI Channels

1

Dimensions

10 x 10 x 1.05mm

Timers

5 x 16 bit

Number of USART Channels

0

Width

10mm

Number of LIN Channels

0

Height

1.05mm

Timer Resolution

16bit

ADCs

13 x 12 bit

Length

10mm

Number of PWM Units

4

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADC Channels

13

Number of CAN Channels

1

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of I2C Channels

1

Number of Timers

5

Number of Ethernet Channels

0

dsPIC30F Digital Signal Controller


The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

Related links