DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP

Subtotal (1 tray of 90 units)*

€691.20

(exc. VAT)

€850.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€7.68€691.20

*price indicative

RS Stock No.:
889-5437
Mfr. Part No.:
DSPIC33FJ256GP710A-I/PF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

30 kB

Instruction Set Architecture

Harvard

Program Memory Size

256 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of CAN Channels

2

Number of SPI Channels

2

USB Channels

2 x Host

Number of Timers

9

Number of I2C Channels

2

Dimensions

14 x 14 x 1.05mm

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

ADC Resolution

10 bit, 12bit

Timers

9 x 8 bit

Width

14mm

Height

1.05mm

Pulse Width Modulation

8 x 16 bit

Timer Resolution

16bit

ADCs

32-ch x 10-bit, 32-ch x 12-bit

Length

14mm

Number of PWM Units

8

Maximum Operating Temperature

+85 °C

ADC Channels

32

Number of ADC Units

2

COO (Country of Origin):
TH

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links