DSPIC33EP64GS506-I/PT Microchip, 16bit Digital Signal Processor 1MHz 64 kB EEPROM, SRAM 64-Pin TQFP
- RS Stock No.:
- 893-8329
- Mfr. Part No.:
- DSPIC33EP64GS506-I/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
- Plus 445 unit(s) shipping from 22 December 2025
Units | Per unit |
|---|---|
| 1 + | €4.72 |
*price indicative
- RS Stock No.:
- 893-8329
- Mfr. Part No.:
- DSPIC33EP64GS506-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 1MHz | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8 kB | |
| Instruction Set Architecture | Code Efficient, MCU, Modified Harvard | |
| Program Memory Size | 64 kB | |
| Program Memory Type | EEPROM, SRAM | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of ADC Units | 5, 22 | |
| ADC Resolution | 12bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| Number of PCI Channels | 1 | |
| PWM Channels | 2 | |
| Width | 10mm | |
| Number of USART Channels | 0 | |
| Timers | 5 x 16 bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 5 x 2 | |
| Number of SPI Channels | 2 | |
| USB Channels | 1 x Device | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 5 | |
| Number of I2C Channels | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 5 | |
| Length | 10mm | |
| ADCs | 22 x 12 bit, 5 x 12 bit | |
| Timer Resolution | 16bit | |
| Height | 1.05mm | |
| Number of LIN Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 1MHz | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Instruction Set Architecture Code Efficient, MCU, Modified Harvard | ||
Program Memory Size 64 kB | ||
Program Memory Type EEPROM, SRAM | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of ADC Units 5, 22 | ||
ADC Resolution 12bit | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
Number of PCI Channels 1 | ||
PWM Channels 2 | ||
Width 10mm | ||
Number of USART Channels 0 | ||
Timers 5 x 16 bit | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 5 x 2 | ||
Number of SPI Channels 2 | ||
USB Channels 1 x Device | ||
Number of Ethernet Channels 0 | ||
Number of Timers 5 | ||
Number of I2C Channels 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 5 | ||
Length 10mm | ||
ADCs 22 x 12 bit, 5 x 12 bit | ||
Timer Resolution 16bit | ||
Height 1.05mm | ||
Number of LIN Channels 2 | ||
dsPIC33EPxxGS50x Digital Signal Controllers
Microcontroller Features
Code-Efficient (C and Assembly) Architecture
Two 40-Bit Wide Accumulators
Single-Cycle (MAC/MPY) with Dual Data Fetch
Single-Cycle Mixed-Sign MUL Plus Hardware Divide
32-Bit Multiply Support
Two Additional Working Register Sets (reduces context switching)
±0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer (WDT)
Fast Wake-up and Start-up
Low-Power Management modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
0.5 mA/MHz Dynamic Current (typical)
10 μA IPD Current (typical)
In-Circuit and In-Application Programming
Peripheral Features
Five 16-bit Timers – option to pair up 16-bit timers into 32-bit timer modules
Four Rail-to-Rail Comparators with Hysteresis
Two Programmable Gain Amplifiers (PGAs)
Five PWM Generators
Four Input Capture (IC) modules
Four Output Compare (OC) modules
Two 4-wire SPI module
Two I2C modules
Two UART Modules
Related links
- DSPIC33EP64GS506-I/PT Microchip SRAM 64-Pin TQFP
- Microchip, 16bit Digital Signal Processor 70MHz 64 kB Flash 44-Pin TQFP
- DSPIC33FJ64GP706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- DSPIC33FJ64GS606-50I/PT Microchip, 16bit Digital Signal Processor 50MHz 64 kB Flash 64-Pin TQFP
- dsPIC33FJ64GP306A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- DSPIC33FJ64MC204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- DSPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- DSPIC33EV256GM106-I/PT Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 64-Pin TQFP
