TMS320C5505AZCH12 Texas Instruments, 16bit Digital Signal Processor 150MHz 320 kB EPROM, Flash, ROM 196-Pin NFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8382
Mfr. Part No.:
TMS320C5505AZCH12
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Frequency

150MHz

Data Bus Width

16bit

RAM Size

64 kB

Instruction Set Architecture

DSP

Program Memory Size

320 kB

Program Memory Type

EPROM, Flash, ROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

NFBGA

Pin Count

196

Typical Operating Supply Voltage

1.8 V, 2.5 V, 2.8 V, 3.3 V

Number of UART Channels

1

Number of PWM Units

0

Length

10.1mm

Number of Ethernet Channels

0

ADC Resolution

10bit

Number of USART Channels

0

Timers

3 x 32 bit

Timer Resolution

32bit

Height

0.94mm

Number of LIN Channels

0

USB Channels

1

Number of ADC Units

1

ADC Channels

4

Number of CAN Channels

0

Dimensions

10.1 x 10.1 x 0.94mm

Maximum Operating Temperature

+70 °C

Number of SPI Channels

1

Minimum Operating Temperature

-10 °C

Number of PCI Channels

0

Number of I2C Channels

1

Width

10.1mm

ADCs

4 x 10 bit

Number of Timers

3

COO (Country of Origin):
MY

Digital Signal Processors (DSP), Texas Instruments


Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.


Digital Signal Processors, Texas Instruments

Related links