Extech LCD TM55 Digital Thermometer, 250 °C Max, ±0.5°C Accuracy, RSCAL
- RS Stock No.:
- 881-026
- Mfr. Part No.:
- TM55
- Manufacturer:
- Extech
Subtotal (1 unit)*
€147.01
(exc. VAT)
€180.82
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.01 |
*price indicative
- RS Stock No.:
- 881-026
- Mfr. Part No.:
- TM55
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 250°C | |
| Product Type | Digital Thermometer | |
| Model Number | TM55 | |
| Thermometer Type | LCD | |
| Accuracy | ±0.5°C | |
| Data Storage | Yes | |
| Weight | 41.2g | |
| Hazardous Area Certification | No | |
| Length | 116mm | |
| Height | 20mm | |
| Standards/Approvals | CE, NSF | |
| Temperature Scale | -40 to 250°C | |
| Minimum/Maximum Recordings | Yes | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 250°C | ||
Product Type Digital Thermometer | ||
Model Number TM55 | ||
Thermometer Type LCD | ||
Accuracy ±0.5°C | ||
Data Storage Yes | ||
Weight 41.2g | ||
Hazardous Area Certification No | ||
Length 116mm | ||
Height 20mm | ||
Standards/Approvals CE, NSF | ||
Temperature Scale -40 to 250°C | ||
Minimum/Maximum Recordings Yes | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR Pocket Fold-Up Food Thermometer is designed with a 2.4 inch stainless steel probe that is NSF certified for measuring liquids, pastes, and semi-solid food. With an IP65 splash-proof rating, this Compact stem thermometer offers a fast response time in moving liquids and features a magnetized strip for convenient storage on refrigerators. The large LCD display and dishwasher-safe design make it a reliable tool for various applications.
Ultrasonically welded housing with waterproof IP65 rating and anti-microbial additive
Measures temperature from -40 to 482°F (-40 to 250°C) with NSF-certified probe
Built-in magnetized strip for easy refrigerator attachment
Dishwasher safe (top rack) for easy cleaning
Large LCD display with 0.1° resolution for clear readings
Auto power off after 1 hour or when probe is in stored position for battery saving
Adjustable folding probe from 0° to 180° angle for versatile use
Related links
- Extech LCD TM55 Digital Thermometer ±0.5°C Accuracy, UKAS
- Extech LCD TM55 Digital Thermometer ±0.5°C Accuracy
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD TM26 Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, RSCAL
- Fluke 1 Input(s) ± [0.5 % + 0.5 °C] Accuracy, RSCAL
- TM Electronics 1 Input(s) ±0.5°C Accuracy, RSCAL
- Testo 1 Input(s) ±0.5°C Accuracy, RSCAL
