RS PRO 1313 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 1 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,
- RS Stock No.:
- 123-2367
- Manufacturer:
- RS PRO
In stock, please allow up to 5 working days for delivery
Price Each
€207.41
(exc. VAT)
€255.11
(inc. VAT)
Units | Per unit |
---|---|
1 + | €207.41 |
- RS Stock No.:
- 123-2367
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 1-Channel Digital Thermometer, Selectable
RS PRO 1313 is a great value digital 1-channel thermometer with selectable temperature and thermocouple types. This thermometer has been designed for working with any J, K, T, E, N, R and S type thermocouple types. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.
Features and Benefits:
- Warning alarm with HI/LO setting
- MAX/MIN with time
- MAX-MIN Average function
- Display hold
- Auto power off at 30 minutes if no key is pressed
- Low battery indication – lets you know when you need to chage battery
- ºC /ºF / K selectable
- LCD display with backlight – easy and clear to read
- Highly accurate thermometer with selectable thermocouple types K, J, E, T, R, S and N
- Dimensions 150 x 72 x 35 mm
- Weight 235 g (approximately)
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Supplied with
User manual, AAA batteries (x6)
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C |
Calibrated | UKAS |
Model Number | 1313 |
Probe Type | E, J, K, N, R, S, T |
Thermometer Type | Wired |
Best Accuracy | ± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F |
Number of Temperature Inputs | 1 |
Resolution | 0.1 (E) °C, 0.1 (E) °F, 0.1 (E) K, 0.1 (J) K, 0.1 (J) °F, 0.1 (J) °C, 0.1 (K) °C, 0.1 (K) K, 0.1 (K) °F, 0.1 (N) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (T) °C, 0.1 (T) K, 0.1 (T) °F, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) K, 1 (S) °C, 1 (S) °F |
Length | 72mm |
Width | 35mm |
Height | 150mm |
Temperature Scale | Centigrade, Fahrenheit, Kelvin |
Minimum/Maximum Recordings | Yes |
Weight | 235g |
Battery Type | AAA |