Chauvin Arnoux CA 1821 Wired Digital Thermometer for Temperature measurement Use, E, J, K, N, R, S, T Probe, 1
- RS Stock No.:
- 136-8250
- Mfr. Part No.:
- P01654821
- Manufacturer:
- Chauvin Arnoux
1 Within 2 working day(s) (EU stock)
45 Within 2 working day(s) (EU stock)
Added
Price Each
€184.00
(exc. VAT)
€226.32
(inc. VAT)
Units | Per unit |
1 + | €184.00 |
- RS Stock No.:
- 136-8250
- Mfr. Part No.:
- P01654821
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Chauvin Arnoux C.A 1821 Thermometer 1 Input KJTENRS Thermocouple
Chauvin Arnoux C.A 1821 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1821 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold and spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with type J, K, T, N, E and R thermocouple temperature probes. The C.A 1821 is ideal for use in any temperature measurement application, provided you have the correct probe.
Feature and Benefits
• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• 1 input for K, J, T, N, E, R or S thermocouple.
• Measurement Range: - 210°C to +1767°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries
Supplied with
Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1742 (E) °F, +1767 (R) °C, +1767 (S) °C, +2192 (J) °F, +2372 (N) °F, +2501 (K) °F, +3212 (R) °F, +3212 (S) °F, +400 (T) °C, +752 (T) °F, +950 (E) °C |
Model Number | CA 1821 |
Thermometer Type | Wired |
Probe Type | E, J, K, N, R, S, T |
Best Accuracy | 0.1% + 0.6°C |
Application | Temperature measurement |
Number of Temperature Inputs | 1 |
Communication Protocol | USB |
Resolution | 0.1 °C, 0.1 °F |
Data Storage | Yes |
Length | 150mm |
Width | 72mm |
Height | 32mm |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 260g |
Battery Type | AA |