Chauvin Arnoux, Type N, Type R, Type E, Type S, Type J, Type T, K Probe Handheld P01654822 Digital Thermometer, 2
- RS Stock No.:
- 192-5822
- Mfr. Part No.:
- P01654822
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€328.91
(exc. VAT)
€404.56
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €328.91 |
*price indicative
- RS Stock No.:
- 192-5822
- Mfr. Part No.:
- P01654822
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 1767°C | |
| Model Number | P01654822 | |
| Thermometer Type | Handheld | |
| Probe Type | Type N, Type R, Type E, Type S, Type J, Type T, K | |
| Accuracy | ±0.1% R + 0.6°C | |
| Number of Temperature Inputs | 2 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 1000h | |
| Width | 72mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61010-1/IEC 61326-1 | |
| Weight | 260g | |
| Height | 32mm | |
| Length | 150mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, Fahrenheit, F | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 1767°C | ||
Model Number P01654822 | ||
Thermometer Type Handheld | ||
Probe Type Type N, Type R, Type E, Type S, Type J, Type T, K | ||
Accuracy ±0.1% R + 0.6°C | ||
Number of Temperature Inputs 2 | ||
Data Storage Yes | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 1000h | ||
Width 72mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61010-1/IEC 61326-1 | ||
Weight 260g | ||
Height 32mm | ||
Length 150mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, Fahrenheit, F | ||
Battery Type AA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chauvin Arnoux C.A 1822 Thermometer 2 Input KJTENRS Thermocouple
Feature and Benefits
Supplied with
Related links
- Chauvin Arnoux Type R Type S Type T 2
- Chauvin Arnoux Type R K Type T 1
- Fluke K Type J Type S 2 Input(s), 1767 °C
- RS PRO Type R K Type S 2 Input(s), 1090 °C
- RS PRO Type T Type N Type J 1 Input(s), 1370 °C
- RS PRO Type R Type J K 1 Input(s)
- RS PRO Type N Type J Type T 1 Input(s),
- RS PRO K Type S Type R 2 Input(s), 1767 °C
