Hanna Instruments Wired HI 147-00 Digital Thermometer, 1 Input(s), 150 °C Max, ±0.3°C Accuracy, UKAS

Subtotal (1 unit)*

€266.98

(exc. VAT)

€328.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€266.98

*price indicative

RS Stock No.:
202-0883
Mfr. Part No.:
HI147-00
Manufacturer:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Maximum Temperature Measurement

150°C

Product Type

Digital Thermometer

Model Number

HI 147-00

Thermometer Type

Wired

Accuracy

±0.3°C

Number of Temperature Inputs

1

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

3h

Standards/Approvals

No

Width

39mm

Weight

60g

Length

93mm

Hazardous Area Certification

No

Height

31mm

Temperature Scale

°C, F, Fahrenheit

Application

Kitchen Appliance

Calibrated

UKAS

Battery Type

AAA

RoHS Status: Exempt

Hanna Instruments Digital Thermometer


The Hanna Instruments digital thermometer has a temperature ranging between -50°C to 150°C. This thermometer is a single input device with a resolution of 0.1 °C. This continuous readout magnetic thermometer with the remote sensor is Ideal for chiller cabinets. It provides the user with a convenient means to monitor the internal temperature conditions of a refrigerator or freezer from outside. Water testing laboratories require constant monitoring of refrigerators and incubators for compliance with standard operations. This thermometer is Ideal for accurate and reliable internal temperature readings.

Features and Benefits


Built-in Cal check performs calibration check each time meter switches ON

Battery Type AAA 1 x 1.5V

stainless steel probe with 1m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy