Sefram, Type R, Type J, Type S, K, Type N, Type T Probe Desk SEFRAM9822 Digital Thermometer, 3 Input(s), 60 °C Max
- RS Stock No.:
- 230-7474
- Distrelec Article No.:
- 301-63-156
- Mfr. Part No.:
- SEFRAM9822
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€310.52
(exc. VAT)
€381.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.52 |
*price indicative
- RS Stock No.:
- 230-7474
- Distrelec Article No.:
- 301-63-156
- Mfr. Part No.:
- SEFRAM9822
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Model Number | SEFRAM9822 | |
| Thermometer Type | Desk | |
| Probe Type | Type R, Type J, Type S, K, Type N, Type T | |
| Number of Temperature Inputs | 3 | |
| Battery Life | 100h | |
| Length | 187mm | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 330g | |
| Height | 29mm | |
| Application | Measurement | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Model Number SEFRAM9822 | ||
Thermometer Type Desk | ||
Probe Type Type R, Type J, Type S, K, Type N, Type T | ||
Number of Temperature Inputs 3 | ||
Battery Life 100h | ||
Length 187mm | ||
Width 75mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 330g | ||
Height 29mm | ||
Application Measurement | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
Compact and easy to use, SEFRAM 9822 is the new data logger hygro-thermometer. It's equiped with an hygro-thermometric probe and an extra thermocouple input for type K, J, E, T, N, R and S.The tilt stand makes the measurement viewing easy when the device is set down on a desk. The large LCD backlight screen enables to read the data in any environment. SEFRAM 9822 is provided with USB interface enable to collect and process the data with provided PC software.
Thermocouple types K, J, E, N, T, R and S
32,000 data logger records each channel
Min / Max / Avg measurement on each channel
Dew point and wet bulb measurement
Alarm function
Hold function
Recall function (to 100 instant save-readings storage)
Large backlight LCD screen : all channels displayed simultenously
Adjustable auto-power off time
USB interface, PC software provided
Standard accessories : batteries, carrying case, USB cable, 1 thermocouple probe type K, Windows software
Related links
- Sefram Type R Type T K Probe Desk SEFRAM9822 Digital Thermometer 60 °C Max
- Sefram K Type N Type T 4 Input(s), 1767
- RS PRO Type S Type J Type N 1 Input(s), 13720 °C
- Fluke K Type J Type S 2 Input(s), 1767 °C
- RS PRO Type R Type J K 1 Input(s)
- Sefram K Type J Probe Desk SEFRAM9814 Digital Thermometer 1372 °C Max, 0.1% of
- RS PRO Type J Type E Type S 1 Input(s)
- RS PRO Type R K Type S 2 Input(s), 1090 °C
