SAUERMANN., K Probe Probe Digital Thermometer, 2 Input(s), 1300 °C Max, ±0.4°C Accuracy
- RS Stock No.:
- 241-0470
- Mfr. Part No.:
- SI-TT3
- Manufacturer:
- SAUERMANN.
Subtotal (1 unit)*
€184.86
(exc. VAT)
€227.38
(inc. VAT)
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €184.86 |
*price indicative
- RS Stock No.:
- 241-0470
- Mfr. Part No.:
- SI-TT3
- Manufacturer:
- SAUERMANN.
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUERMANN. | |
| Maximum Temperature Measurement | 1300°C | |
| Product Type | Digital Thermometer | |
| Thermometer Type | Probe | |
| Probe Type | K | |
| Accuracy | ±0.4°C | |
| Number of Temperature Inputs | 2 | |
| Power Source | 1.5 V Battery | |
| Battery Life | 400h | |
| Weight | 210g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, 2014/53/EU RED, RoHS II (EU)2015/863, 2012/19/EU WEEE | |
| Width | 70mm | |
| Length | 136mm | |
| Height | 33mm | |
| Temperature Scale | °C, Fahrenheit, F | |
| Battery Type | AAA Alkaline | |
| Select all | ||
|---|---|---|
Brand SAUERMANN. | ||
Maximum Temperature Measurement 1300°C | ||
Product Type Digital Thermometer | ||
Thermometer Type Probe | ||
Probe Type K | ||
Accuracy ±0.4°C | ||
Number of Temperature Inputs 2 | ||
Power Source 1.5 V Battery | ||
Battery Life 400h | ||
Weight 210g | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, 2014/53/EU RED, RoHS II (EU)2015/863, 2012/19/EU WEEE | ||
Width 70mm | ||
Length 136mm | ||
Height 33mm | ||
Temperature Scale °C, Fahrenheit, F | ||
Battery Type AAA Alkaline | ||
- COO (Country of Origin):
- CN
The SAUERMANN dual input thermometer easily measures K thermocouple temperature.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Related links
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy, UKAS
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy, RSCAL
- Kane 2 Input(s) ±0.2 % Accuracy, SYSCAL
- Kane 2 Input(s) ±0.2 % Accuracy, RSCAL
- Instruments Direct 1 Input(s) ±0.4°C Accuracy
- Instruments Direct 1 Input(s) ±0.4°C Accuracy, RSCAL
- RS PRO 2 Input(s) ±0.2 Reading +1°C % Accuracy
- Comark 400 °C Max, ±0.4°C Accuracy
