- RS Stock No.:
- 248-1182
- Mfr. Part No.:
- TKDT 10
- Manufacturer:
- SKF
View all Digital Thermometers
4 In stock for delivery within 2 working days
Price Each
€350.00
(exc. VAT)
€430.50
(inc. VAT)
units | Per unit |
1 + | €350.00 |
- RS Stock No.:
- 248-1182
- Mfr. Part No.:
- TKDT 10
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SKF Digital Thermometer, Backlit LCD Display, 130mm Probe Length - TKDT 10
Temperature checks are a breeze with this digital thermometer from SKF. For easy monitoring, you can set it to show minimum, maximum and average temperatures – a timestamp helps with your record-keeping. The large backlit display makes for easy viewing, even in dim lighting conditions. With a probe response time of 2.3 seconds, this unit won't keep you waiting. It's supplied with one probe and can also connect to a second one, allowing you to take two temperature readings at once.
Features & Benefits
IP40 rating means its protected from small tools and wires greater than 1mm in size
Performs reliably in an ambient operating temperature range between 0°C and +50°C
Automatically switches off after 20 minutes to preserve battery life
Sturdy carry case protects it from knocks and scrapes
Shows temperatures in Celsius, Fahrenheit or Kelvin to suit your needs
Performs reliably in an ambient operating temperature range between 0°C and +50°C
Automatically switches off after 20 minutes to preserve battery life
Sturdy carry case protects it from knocks and scrapes
Shows temperatures in Celsius, Fahrenheit or Kelvin to suit your needs
Applications
Cold storage units
Food processing
Pharmaceutical laboratories
Paper manufacturing
Food processing
Pharmaceutical laboratories
Paper manufacturing
Do I need extra accessories to use this digital thermometer?
No, it comes complete with three AAA batteries, a carry case and one TMDT 2-30 temperature probe that can measure up to +900°C. That means you can get to work immediately.
Specifications
Attribute | Value |
Probe Type | K |
Thermometer Type | Probe |
Application | Multipurpose |
Best Accuracy | ±0.5 % |
Resolution | 0.1 |
Length | 160mm |
Width | 63mm |
Height | 30mm |
Dimensions | 160 x 63 x 30mm |
Temperature Scale | Centigrade, Fahrenheit, Kelvin |
Weight | 200g |
Battery Type | AAA |