WIKA Thermometer, Thermal Probe, +600°C Max
- RS Stock No.:
- 268-1416
- Mfr. Part No.:
- 48764708
- Manufacturer:
- WIKA
Price Each
€480.44
(exc. VAT)
€590.94
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €480.44 |
Related links
- WIKA Thermometer +600°C Max
- WIKA Thermometer +450°C Max
- ifm electronic PT100 RTD Sensor 250mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 150mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 100mm Long +600°C Max
- RS PRO PT100 RTD Sensor 8mm Long Class 1/10 B +600°C Max
- Gossen Metrawatt Temperature Probe 600 °C Max
- Chauvin Arnoux K Needle Air Temperature Probe 6mm Diameter, 600 °C Max