Chauvin Arnoux Type K Needle Air Temperature Probe, 130 mm Length, 6 mm Diameter, 600 °C Max
- RS Stock No.:
- 231-3671
- Mfr. Part No.:
- P03652921
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€108.07
(exc. VAT)
€132.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.07 |
*price indicative
- RS Stock No.:
- 231-3671
- Mfr. Part No.:
- P03652921
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Needle | |
| Probe Type | Air | |
| Probe Length | 130mm | |
| Temperature Scale | F, °C, Fahrenheit | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 600°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 613261, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Needle | ||
Probe Type Air | ||
Probe Length 130mm | ||
Temperature Scale F, °C, Fahrenheit | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 600°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 613261, IEC 610101 | ||
- COO (Country of Origin):
- NL
The Chauvin Arnoux SK17 air sensor is suitable for all ambient air measurements (agitated air). In calm air, agitate the sensor. It has spiral cord which can extend from 45 cm to 1 m and 6 mm diameter. It has measuring range from -50°C to + 600°C.
3 second response time
Related links
- Chauvin Arnoux Type K Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux P036 Round Air Temperature Probe 5 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux PT100 Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Chauvin Arnoux P036 Round Liquid Temperature Probe 5 mm Diameter, 600 °C Max
- Martindale K Spring Loaded K Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
