Extech, Type J Probe Dual Input 421502 Thermometer, 2 Input(s), 1370 °C Max, 0.05 % Accuracy

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-0178
Mfr. Part No.:
421502
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Thermometer

Maximum Temperature Measurement

1370°C

Model Number

421502

Probe Type

Type J

Thermometer Type

Dual Input

Accuracy

0.05 %

Number of Temperature Inputs

2

Data Storage

Yes

Power Source

Battery

Width

53mm

Standards/Approvals

No

Hazardous Area Certification

No

Height

192mm

Length

91mm

Weight

365g

Minimum/Maximum Recordings

Yes

COO (Country of Origin):
TW
The FLIR Type J/K Dual Input Thermometer with Alarm is a high precision and rugged thermometer designed for various industrial applications. With dual input, programmable alarms and a wide temperature range, this thermometer is a reliable tool for accurate temperature measurement.

Programmable high/low audible alarms for easy temperature monitoring

0.05% accuracy ensures precise temperature readings

Min/Max/Average readings feature for tracking temperature variations

Data Hold and Relative functions for convenient data analysis

Rugged design suitable for field use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy