Fluke, Type J, K, Type T, Type E Probe Handheld 52 II Digital Thermometer, 2 Input(s), 1767 °C Max, ±0.05 % + 0.3°C

Subtotal (1 unit)*

€727.40

(exc. VAT)

€894.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 26 November 2026
  • Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€727.40

*price indicative

RS Stock No.:
358-8159
Mfr. Part No.:
FLUKE-52-2
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Digital Thermometer

Maximum Temperature Measurement

1767°C

Model Number

52 II

Thermometer Type

Handheld

Probe Type

Type J, K, Type T, Type E

Accuracy

±0.05 % + 0.3°C

Number of Temperature Inputs

2

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

1000h

Hazardous Area Certification

No

Width

86mm

Weight

400g

Length

173mm

Height

38mm

Standards/Approvals

CE, CSA, NIST-175, TUV

Minimum/Maximum Recordings

Yes

Application

Industrial

Temperature Scale

F, Fahrenheit, °C

Calibrated

RSCAL

Battery Type

3 x AA

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Digital Thermometer, 1767°C Maximum Temperature Measurement, ±0.05%+0.3°C Accuracy - FLUKE-52-2


This digital thermometer is a portable handheld instrument designed for industrial temperature measurement and recording. It accepts two separate sensor inputs and displays readings in both Celsius and Fahrenheit, enabling operators to monitor high-temperature processes with data storage capability for later review.

Features and Benefits:


• ±0.05%+0.3°C accuracy delivers precise measurements for critical processes
• 0.1°C resolution enables fine-grained temperature discrimination
• Measures up to1767°C supports high-temperature applications reliably
• Battery-powered with 3xAA provides approximately1000h of operation
• Supports Type K, J, T, E probes for versatile sensor selection
• Conforms to CE, CSA, TUV, NIST-175 standards for traceable performance

Applications


• Suitable for metallurgical furnace temperature checks
• Ideal for monitoring industrial heat-treatment cycles
• Used with kilns and ceramic-firing processes
• Can be used for process validation in manufacturing lines
• Useful for field service and plant maintenance routines

How many sensor channels does it provide for simultaneous measurement?


It provides two independent temperature inputs allowing parallel monitoring of two points.

What probe types are compatible for varied sensing needs?


It accepts thermocouple probes of types K, J, T and E to cover different temperature ranges and environments.

How is temperature information recorded for later analysis?


The instrument includes onboard data storage to retain recorded measurements for subsequent retrieval.

What power source is required and how long will it operate between replacements?


It runs on three AA batteries and is specified to operate for around1000h on a set of cells.

What protections and approvals relate to safety and durability?


The instrument carries CE, CSA and TUV approvals and is supplied with a splash- and dust-resistant case Plus an impact-absorbing holster.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy