Hanna Instruments, K Probe Recording HI 935002 Digital Thermometer, 2 Input(s), 1350 °C Max, ±0.2 % Accuracy, UKAS

Subtotal (1 unit)*

€355.30

(exc. VAT)

€437.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€355.30

*price indicative

RS Stock No.:
810-5857
Mfr. Part No.:
HI 935002
Manufacturer:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Product Type

Digital Thermometer

Maximum Temperature Measurement

1350°C

Model Number

HI 935002

Probe Type

K

Thermometer Type

Recording

Accuracy

±0.2 %

Number of Temperature Inputs

2

Data Storage

Yes

Resolutions Supported

0.1°C

Standards/Approvals

No

Width

80mm

Hazardous Area Certification

No

Weight

235g

Length

150mm

Height

36mm

Minimum/Maximum Recordings

Yes

Temperature Scale

°C, F, Fahrenheit

Application

Laboratory

Battery Type

AA

Calibrated

UKAS

COO (Country of Origin):
RO

K type watertight thermometer with two inputs


Watertight thermometer with two inputs

With a wide temperature range and 1600-hour battery life, this thermometer is Ideal for use both in the laboratory and in the field.

Double LCD screen shows current temperature as well as the min./max. values for each channel.

The Delta between the two channels is given either as an absolute Value of the current measurement, or as the difference between the min./max. Values.

Turns itself off after one hour of inactivity.

Comes complete with wrist strap, three 1.5 V AA batteries and instruction manual.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy