Fischer Elektronik, DIL 2.54 mm Pitch Straight 8 Way, Through Hole Closed Frame DIL Socket, 1.5A
- RS Stock No.:
- 577-627
- Distrelec Article No.:
- 304-65-430
- Mfr. Part No.:
- DIL 8 EZ
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 50 units)*
€40.34
(exc. VAT)
€49.62
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.34 | €0.807 |
*price indicative
- RS Stock No.:
- 577-627
- Distrelec Article No.:
- 304-65-430
- Mfr. Part No.:
- DIL 8 EZ
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | DIL Socket | |
| Number of Contacts | 8 | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Voltage | 150V | |
| Frame Type | Closed Frame | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Series | DIL | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type DIL Socket | ||
Number of Contacts 8 | ||
Mount Type Through Hole | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Voltage 150V | ||
Frame Type Closed Frame | ||
Contact Plating Gold | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Series DIL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik High-Precision Sockets and Plugs for DIL-IC feature a closed frame design, ensuring a secure and stable connection for dual in-line integrated circuits (DIL-ICs). These precision sockets and connectors operate within a temperature range of -40°C to +200°C, making them suitable for demanding environments. Classified under UL 94 V-0, they meet high flammability resistance standards, ensuring reliability and safety in electronic applications.
Contact material is CuZn alloy
Contact spring is gold-plated
Related links
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Aries Electronics Through Hole Standard Pin Closed Frame DIL Socket, 1.5A
- RS PRO 2.54 mm Pitch Vertical 18 Way 3A
- Amphenol ICC 2.54 mm Pitch Straight 8 Way 1A
