Fischer Elektronik, DIL 2.54 mm Pitch Straight 8 Way, Through Hole Closed Frame DIL Socket, 1.5A

Subtotal (1 pack of 50 units)*

€100.42

(exc. VAT)

€123.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€100.42€2.008

*price indicative

RS Stock No.:
577-630
Distrelec Article No.:
304-65-429
Mfr. Part No.:
DIL 8 EG
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Number of Contacts

8

Product Type

DIL Socket

Mount Type

Through Hole

Current

1.5A

Pitch

2.54mm

Voltage

150V

Frame Type

Closed Frame

Contact Plating

Gold

Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

DIL

Contact Material

Copper Zinc Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik High-Precision Sockets and Plugs for DIL-IC feature a closed frame design, ensuring a secure and stable connection for dual in-line integrated circuits (DIL-ICs). These precision sockets and connectors operate within a temperature range of -40°C to +200°C, making them suitable for demanding environments. Classified under UL 94 V-0, they meet high flammability resistance standards, ensuring reliability and safety in electronic applications.

Contact material is CuZn alloy

Contact spring is gold-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy