Winslow, W30600 2.54 mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
- RS Stock No.:
- 188-2702
- Mfr. Part No.:
- W30616T3RC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 625 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 23 November 2026
- Plus 1,125 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 600 | €1.691 | €42.28 | - |
| 625 - 1850 | €1.521 | €38.03 | 10% |
| 1875 - 4975 | €1.353 | €33.83 | 19% |
| 5000 - 9975 | €1.184 | €29.60 | 29% |
| 10000 + | €1.10 | €27.50 | 34% |
*price indicative
- RS Stock No.:
- 188-2702
- Mfr. Part No.:
- W30616T3RC
- Manufacturer:
- Winslow
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 16 | |
| Mount Type | Through Hole | |
| Pin Type | Turned | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Wire Wrap | |
| Maximum Operating Temperature | 150°C | |
| Depth | 3mm | |
| Standards/Approvals | No | |
| Width | 10.14mm | |
| Length | 20.24mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper | |
| Series | W30600 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 16 | ||
Mount Type Through Hole | ||
Pin Type Turned | ||
Current 5A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Wire Wrap | ||
Maximum Operating Temperature 150°C | ||
Depth 3mm | ||
Standards/Approvals No | ||
Width 10.14mm | ||
Length 20.24mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Beryllium Copper | ||
Series W30600 | ||
- COO (Country of Origin):
- GB
Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.
Features and Benefits
Screw machined contacts
Knurled barrel to prevent pin rotation
Related links
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
