Winslow, W30600 2.54 mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A

Image representative of range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€41.26

(exc. VAT)

€50.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 240€4.126€41.26-
250 - 740€3.708€37.0810%
750 - 1990€3.30€33.0020%
2000 - 3990€2.882€28.8230%
4000 +€2.682€26.8234%

*price indicative

RS Stock No.:
188-2774
Mfr. Part No.:
W30640T3RC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

DIL Socket

Number of Contacts

40

Mount Type

Through Hole

Current

5A

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Contact Plating

Tin, Gold

Orientation

Vertical

Termination Type

Wire Wrap

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

50.72mm

Depth

3mm

Width

17.66mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Beryllium Copper

Series

W30600

COO (Country of Origin):
GB

Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets


W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.

Features and Benefits


Screw machined contacts

Knurled barrel to prevent pin rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy