Samtec, ICF 2.54 mm Pitch Vertical 16 Way, PCB Stamped Pin Open Frame DIL Socket
- RS Stock No.:
- 197-6818
- Mfr. Part No.:
- ICF-316-T-O
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.148 | €10.74 | - |
| 10 + | €1.892 | €9.46 | 11% |
*price indicative
- RS Stock No.:
- 197-6818
- Mfr. Part No.:
- ICF-316-T-O
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Product Type | DIL Socket | |
| Mount Type | PCB | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Series | ICF | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Product Type DIL Socket | ||
Mount Type PCB | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Series ICF | ||
The Samtec ICA series screw machine DIP socket with open end and standard profile. It has tin plating.
Available up to 24 contacts per row
Dual row design
Surface mount
Related links
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- ASSMANN WSW 2.54 mm Pitch Vertical 16 Way 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
