Samtec, ICA-308-SGG 2.54 mm Pitch Vertical 8 Way, Through Hole DIL Socket, 1A
- RS Stock No.:
- 208-8727
- Mfr. Part No.:
- ICA-308-SGG
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 280 more to save €52.08
View bulk pricing optionsSubtotal (1 tube of 56 units)*
€149.02
(exc. VAT)
€183.29
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 56 - 224 | €2.661 | €149.02 | - |
| 280 - 504 | €2.475 | €138.60 | €52.08 |
| 560 + | €2.35 | €131.60 | €174.16 |
*price indicative
- RS Stock No.:
- 208-8727
- Mfr. Part No.:
- ICA-308-SGG
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Housing Material | Polyester | |
| Series | ICA-308-SGG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Housing Material Polyester | ||
Series ICA-308-SGG | ||
The Samtec DIL Socket Dual row design.
Available up to 24 contacts per row
Dual row design
Through-hole
Related links
- Samtec Through Hole DIL Socket, 1A
- Samtec Through Hole Standard Pin DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- TE Connectivity 2.54 mm Pitch Vertical 8 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 1A
- HARWIN 7.62 mm Pitch Vertical 8 Way 1A
