Winslow 2.54 mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 226-3865
- Mfr. Part No.:
- W30520SFTRC
- Manufacturer:
- Winslow
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€37.60
(exc. VAT)
€46.20
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 480 | €1.88 | €37.60 |
| 500 - 1480 | €1.691 | €33.82 |
| 1500 - 3980 | €1.502 | €30.04 |
| 4000 - 7980 | €1.315 | €26.30 |
| 8000 + | €1.221 | €24.42 |
*price indicative
- RS Stock No.:
- 226-3865
- Mfr. Part No.:
- W30520SFTRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Number of Contacts | 20 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Length | 25.32mm | |
| Standards/Approvals | No | |
| Depth | 10.14mm | |
| Width | 3.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Number of Contacts 20 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Length 25.32mm | ||
Standards/Approvals No | ||
Depth 10.14mm | ||
Width 3.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- GB

Ultra Low Profile Gold-Plated Contact DIL Sockets
These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).
Related links
- Winslow 2.54 mm Pitch Vertical 18 Way 3A
- Winslow 2.54 mm Pitch Vertical 16 Way 3A
- Winslow 2.54 mm Pitch Vertical 6 Way 3A
- Winslow 2.54 mm Pitch Vertical 24 Way 3A
- Winslow 2.54 mm Pitch Vertical 28 Way 3A
- Winslow 2.54 mm Pitch Vertical 8 Way 3A
- Winslow 2.54 mm Pitch Vertical 14 Way 3A
- Winslow 2.54 mm Pitch Vertical 40 Way 3A
