Winslow 2.54 mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 226-3893
- Mfr. Part No.:
- W30524SFTRC
- Manufacturer:
- Winslow
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 16 units)*
€35.49
(exc. VAT)
€43.65
(inc. VAT)
In Stock
- Plus 272 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 16 - 384 | €2.218 | €35.49 |
| 400 - 1184 | €1.994 | €31.90 |
| 1200 - 3184 | €1.775 | €28.40 |
| 3200 - 6384 | €1.554 | €24.86 |
| 6400 + | €1.444 | €23.10 |
*price indicative
- RS Stock No.:
- 226-3893
- Mfr. Part No.:
- W30524SFTRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 24 | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Length | 30.4mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Depth | 17.66mm | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 24 | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Length 30.4mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Depth 17.66mm | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- GB

Ultra Low Profile Gold-Plated Contact DIL Sockets
These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).
Related links
- Winslow 2.54 mm Pitch Vertical 24 Way 3A
- Winslow 2.54 mm Pitch Vertical 18 Way 3A
- Winslow 2.54 mm Pitch Vertical 16 Way 3A
- Winslow 2.54 mm Pitch Vertical 6 Way 3A
- Winslow 2.54 mm Pitch Vertical 20 Way 3A
- Winslow 2.54 mm Pitch Vertical 28 Way 3A
- Winslow 2.54 mm Pitch Vertical 8 Way 3A
- Winslow 2.54 mm Pitch Vertical 14 Way 3A
