E-TEC, LOP/SLP 2.54 mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 549-4725
- Mfr. Part No.:
- LOP-320-S083-95
- Manufacturer:
- E-TEC
Image representative of range
Get a bulk buy discount
Add 525 more to save €309.22
View bulk pricing optionsSubtotal (1 tube of 21 units)*
€122.58
(exc. VAT)
€150.78
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 21 - 504 | €5.837 | €122.58 | - |
| 525 - 1554 | €5.248 | €110.21 | €309.22 |
| 1575 - 4179 | €4.67 | €98.07 | €1,838.02 |
| 4200 - 8379 | €4.086 | €85.81 | €7,354.20 |
| 8400 + | €3.794 | €79.67 | €17,161.20 |
*price indicative
- RS Stock No.:
- 549-4725
- Mfr. Part No.:
- LOP-320-S083-95
- Manufacturer:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Product Type | DIL Socket | |
| Number of Contacts | 20 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 100V | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Series | LOP/SLP | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Product Type DIL Socket | ||
Number of Contacts 20 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 100V | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
Series LOP/SLP | ||
Super low profile sockets
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.
Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have a height above board of only 7.62 mm.
Glass fibre reinforced polyester insulation, open frame construction.
Juxtaposable sockets without throughput loss.
Installation on the board is identical to that for a standard socket, and a track between two contacts is possible.
Related links
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC 1.78 mm Pitch Vertical 64 Way 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
