E-TEC, POS/POO/PCL 2.54 mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 615-5055
- Mfr. Part No.:
- POS-324-S001-95
- Manufacturer:
- E-TEC
Image representative of range
Get a bulk buy discount
Add 25 more to save €194.50
View bulk pricing optionsSubtotal (1 tube of 16 units)*
€78.04
(exc. VAT)
€95.99
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | €78.04 | €4.878 | - |
| 25 - 74 | €70.26 | €4.391 | €194.50 |
| 75 - 199 | €62.52 | €3.908 | €1,164.00 |
| 200 - 399 | €54.61 | €3.413 | €4,686.00 |
| 400 + | €50.64 | €3.165 | €10,960.00 |
*price indicative
- RS Stock No.:
- 615-5055
- Mfr. Part No.:
- POS-324-S001-95
- Manufacturer:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Product Type | DIL Socket | |
| Number of Contacts | 24 | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 500V | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 30.4mm | |
| Width | 4.45mm | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Series | POS/POO/PCL | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Product Type DIL Socket | ||
Number of Contacts 24 | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 500V | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Length 30.4mm | ||
Width 4.45mm | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Series POS/POO/PCL | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CH
Precision Gold Contacts
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)
Related links
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
