E-TEC, POS/POO/PCL 2.54 mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame DIL Socket
- RS Stock No.:
- 615-5263
- Mfr. Part No.:
- POS-308-S003-55
- Manufacturer:
- E-TEC
Image representative of range
Get a bulk buy discount
Add 250 more to save €130.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€53.37
(exc. VAT)
€65.65
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €5.337 | €53.37 | - |
| 250 - 740 | €4.814 | €48.14 | €130.75 |
| 750 - 1990 | €4.274 | €42.74 | €797.25 |
| 2000 - 3990 | €3.736 | €37.36 | €3,202.00 |
| 4000 + | €3.474 | €34.74 | €7,452.00 |
*price indicative
- RS Stock No.:
- 615-5263
- Mfr. Part No.:
- POS-308-S003-55
- Manufacturer:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Product Type | DIL Socket | |
| Number of Contacts | 8 | |
| Mount Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold | |
| Orientation | Vertical | |
| Termination Type | Wire Wrap | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| Series | POS/POO/PCL | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Product Type DIL Socket | ||
Number of Contacts 8 | ||
Mount Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Gold | ||
Orientation Vertical | ||
Termination Type Wire Wrap | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
Series POS/POO/PCL | ||
Wrapping DIL sockets with gold leads
DIL format sockets with wire wrap contacts for integrated circuits.
The contacts on these sockets are fully gold-plated to improve wrapping lead conductivity.
Related links
- E-TEC Through Hole Turned Pin Open Frame DIL Socket
- E-TEC Through Hole Turned Pin Open Frame DIL Socket
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
