ASSMANN WSW 2.54 mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 674-2491
- Mfr. Part No.:
- AR 24 HZL/7-TT
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €1.406 | €14.06 | - |
| 250 - 740 | €1.264 | €12.64 | 10% |
| 750 - 1990 | €1.127 | €11.27 | 19% |
| 2000 - 3990 | €0.983 | €9.83 | 30% |
| 4000 + | €0.913 | €9.13 | 35% |
*price indicative
- RS Stock No.:
- 674-2491
- Mfr. Part No.:
- AR 24 HZL/7-TT
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | DIL Socket | |
| Number of Contacts | 24 | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 100V ac | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Length | 30.48mm | |
| Depth | 3mm | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze, Brass | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type DIL Socket | ||
Number of Contacts 24 | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 100V ac | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Length 30.48mm | ||
Depth 3mm | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze, Brass | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.
Related links
- ASSMANN WSW 2.54 mm Pitch Vertical 24 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 28 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 20 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 10 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 18 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 14 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 16 Way 3A
