TE Connectivity, DIPLOMATE 800 2.54 mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 680-1534
- Mfr. Part No.:
- 2-1571586-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 November 2026
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.182 | €10.91 |
*price indicative
- RS Stock No.:
- 680-1534
- Mfr. Part No.:
- 2-1571586-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Pin Type | Turned | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 10.16mm | |
| Length | 10.16mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Series | DIPLOMATE 800 | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Pin Type Turned | ||
Current 3A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Depth 10.16mm | ||
Length 10.16mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Series DIPLOMATE 800 | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
TE Connectivity DIPLOMATE 800 Series Open Frame DIP Socket Connectors
DIPLOMATE 800 Series DIP socket connectors with a standard profile,ladder style open frame and 2.54mm centreline. These 800 series PCB through hole mount DIP sockets have gold plated screw machined contacts, UL 94V-0 housings and a 2.67mm height above the PCB.
Related links
- TE Connectivity Through Hole Turned Pin Open Frame DIL Socket, 3A
- TE Connectivity Board Stamped Pin Open Frame DIL Socket, 3A
- Winslow 2.54 mm Pitch Vertical 8 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- Winslow 2.54 mm Pitch Vertical 6 Way 3A
- Winslow 2.54 mm Pitch Vertical 18 Way 3A
- Winslow 2.54 mm Pitch Vertical 24 Way 3A
