Preci-Dip, 110 2.54 mm Pitch Vertical 10 Way, Surface Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-0509
- Mfr. Part No.:
- 110-87-310-41-105101
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 75 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | €1.532 | €7.66 | - |
| 75 - 245 | €1.274 | €6.37 | 16% |
| 250 - 495 | €1.102 | €5.51 | 28% |
| 500 - 1245 | €1.008 | €5.04 | 34% |
| 1250 + | €0.922 | €4.61 | 39% |
*price indicative
- RS Stock No.:
- 702-0509
- Mfr. Part No.:
- 110-87-310-41-105101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 10 | |
| Product Type | DIL Socket | |
| Mount Type | Surface | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 100V ac, 150V ac | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 12.6mm | |
| Depth | 2.8mm | |
| Width | 10.1mm | |
| Series | 110 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Contact Material | Beryllium Copper, Brass | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 10 | ||
Product Type DIL Socket | ||
Mount Type Surface | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 100V ac, 150V ac | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 12.6mm | ||
Depth 2.8mm | ||
Width 10.1mm | ||
Series 110 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Contact Material Beryllium Copper, Brass | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
