Preci-Dip, 110 2.54 mm Pitch Vertical 48 Way, Surface Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-0632
- Mfr. Part No.:
- 110-87-648-41-105101
- Manufacturer:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-0632
- Mfr. Part No.:
- 110-87-648-41-105101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 48 | |
| Product Type | DIL Socket | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 100V ac, 150V ac | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 17.7mm | |
| Length | 60.9mm | |
| Depth | 2.8mm | |
| Standards/Approvals | No | |
| Contact Material | Brass, Beryllium Copper | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Series | 110 | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 48 | ||
Product Type DIL Socket | ||
Mount Type Surface | ||
Pin Type Turned | ||
Current 1A | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 100V ac, 150V ac | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 17.7mm | ||
Length 60.9mm | ||
Depth 2.8mm | ||
Standards/Approvals No | ||
Contact Material Brass, Beryllium Copper | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Series 110 | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
