Preci-Dip, 110 2.54 mm Pitch Vertical, Vertical 40 Way, Surface Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-0622
- Mfr. Part No.:
- 110-87-640-41-105101
- Manufacturer:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-0622
- Mfr. Part No.:
- 110-87-640-41-105101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 110 | |
| Pitch | 2.54 mm | |
| Orientation | Vertical, Vertical | |
| Number of Contacts | 40 | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Frame Type | Open Frame | |
| Product Type | DIL Socket | |
| Current | 1 A | |
| Contact Material | Beryllium Copper Alloy, Beryllium Copper Alloy, Brass, Brass | |
| Contact Plating | Gold, Gold, Tin, Tin | |
| Depth | 2.8 mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Length | 50.8 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Width | 15.24 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 100 V ac, 150 V dc | |
| Width | 17.7 mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 110 | ||
Pitch 2.54 mm | ||
Orientation Vertical, Vertical | ||
Number of Contacts 40 | ||
Mount Type Surface | ||
Pin Type Turned | ||
Frame Type Open Frame | ||
Product Type DIL Socket | ||
Current 1 A | ||
Contact Material Beryllium Copper Alloy, Beryllium Copper Alloy, Brass, Brass | ||
Contact Plating Gold, Gold, Tin, Tin | ||
Depth 2.8 mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Length 50.8 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Width 15.24 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 100 V ac, 150 V dc | ||
Width 17.7 mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
