Preci-Dip, 110 2.54 mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-2748
- Mfr. Part No.:
- 110-87-424-41-001101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.89
(exc. VAT)
€14.63
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | €2.378 | €11.89 |
| 75 - 245 | €1.976 | €9.88 |
| 250 - 495 | €1.716 | €8.58 |
| 500 - 1245 | €1.562 | €7.81 |
| 1250 + | €1.43 | €7.15 |
*price indicative
- RS Stock No.:
- 702-2748
- Mfr. Part No.:
- 110-87-424-41-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | DIL Socket | |
| Number of Contacts | 24 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 100V ac, 150V ac | |
| Row Width | 10.16mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 12.6mm | |
| Standards/Approvals | No | |
| Length | 30.4mm | |
| Depth | 2.8mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Series | 110 | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type DIL Socket | ||
Number of Contacts 24 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 100V ac, 150V ac | ||
Row Width 10.16mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 12.6mm | ||
Standards/Approvals No | ||
Length 30.4mm | ||
Depth 2.8mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Series 110 | ||
Contact Material Brass, Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
