Amphenol ICC 2.54 mm Pitch Straight 8 Way, Through Hole Stamped Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 863-2734
- Mfr. Part No.:
- DILB8P-223TLF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-2734
- Mfr. Part No.:
- DILB8P-223TLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | DIL Socket | |
| Number of Contacts | 8 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Voltage | 200V ac | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin over Nickel | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10.16mm | |
| Depth | 5.1mm | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type DIL Socket | ||
Number of Contacts 8 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Voltage 200V ac | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin over Nickel | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 10.16mm | ||
Depth 5.1mm | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
FCI DIP Sockets Stamped and Formed
A range of open frame DIP sockets from FCI. These PCB through hole mount sockets are stamped and formed, have a 2.54mm spacing (contact) with a 7.62mm row spacing.
Related links
- ASSMANN WSW 2.54 mm Pitch Vertical 32 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 28 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 14 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 16 Way 1A
- 3M Through Hole Stamped Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Stamped Pin Open Frame DIL Socket, 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 6 Way 1A
