E-TEC, LOC 2.54 mm Pitch Vertical 40 Way, Through Hole Stamped Pin Open Frame DIL Socket, 1A

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€7.98

(exc. VAT)

€9.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 240€0.798€7.98
250 - 740€0.716€7.16
750 - 1990€0.637€6.37
2000 - 3990€0.556€5.56
4000 +€0.518€5.18

*price indicative

RS Stock No.:
615-5106
Mfr. Part No.:
LOC-640-S051-99
Manufacturer:
E-TEC
Find similar products by selecting one or more attributes.
Select all

Brand

E-TEC

Product Type

DIL Socket

Number of Contacts

40

Mount Type

Through Hole

Pin Type

Stamped

Current

1A

Pitch

2.54mm

Row Width

15.24mm

Voltage

100V

Frame Type

Open Frame

Contact Plating

Tin

Orientation

Vertical

Termination Type

Solder

Maximum Operating Temperature

125°C

Depth

17.7mm

Width

5.01mm

Standards/Approvals

No

Length

50.67mm

Contact Material

Beryllium Copper

Series

LOC

Housing Material

PBT

Double loop PCB sockets


Economical DIP sockets with tinned contacts.

High contact pressure for quality connections.

Suitable for automatic insertion.

Juxtaposable sockets without throughput loss.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy