Eaton LED Dimmer, 230V ac, 250 W
- RS Stock No.:
- 127-250
- Mfr. Part No.:
- 182446 CDAE-01/04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€156.47
(exc. VAT)
€192.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.47 |
*price indicative
- RS Stock No.:
- 127-250
- Mfr. Part No.:
- 182446 CDAE-01/04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Dimmer | |
| Maximum Supported Wattage | 250W | |
| Voltage | 230V ac | |
| Mount Type | Built-In | |
| Series | Moeller xComfort | |
| Height | 27.7mm | |
| Width | 34.06mm | |
| Depth | 149.63mm | |
| Standards/Approvals | CE RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Dimmer | ||
Maximum Supported Wattage 250W | ||
Voltage 230V ac | ||
Mount Type Built-In | ||
Series Moeller xComfort | ||
Height 27.7mm | ||
Width 34.06mm | ||
Depth 149.63mm | ||
Standards/Approvals CE RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Smart Dimming Actuator provides efficient dimming solutions for various loads, including dimmable and non-dimmable LEDs. With a wide voltage range and power output of 0 to 250W, this actuator is suitable for both commercial and residential appli
Universal compatibility with LED retrofit
Radio frequent bidirectional for seamless communication
Built in installation with IP20 protection
LED indication for easy monitoring
Energy efficient dimming solution
Easy installation in various settings
Reliable performance with protection features
Versatile compatibility with different loads
