Eaton LED Dimmer, 230V ac, 250 W
- RS Stock No.:
- 127-468
- Mfr. Part No.:
- 182443 CDAU-01/04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€126.80
(exc. VAT)
€155.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.80 |
*price indicative
- RS Stock No.:
- 127-468
- Mfr. Part No.:
- 182443 CDAU-01/04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Dimmer | |
| Maximum Supported Wattage | 250W | |
| Voltage | 230V ac | |
| Mount Type | Flush | |
| Series | xComfort | |
| Height | 18mm | |
| Width | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | CE RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Dimmer | ||
Maximum Supported Wattage 250W | ||
Voltage 230V ac | ||
Mount Type Flush | ||
Series xComfort | ||
Height 18mm | ||
Width 65mm | ||
Depth 65mm | ||
Standards/Approvals CE RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Smart Dimming Actuator is a versatile solution for controlling a variety of loads, including dimmable and non-dimmable LEDs, with a power range of 0-250W and voltage rating of 230VAC. It features a compact design for easy installation behind swi
Compatible with universal and LED retrofit load types
Radio frequent bidirectional feature for enhanced connectivity
LED indication for easy monitoring
Flush mounted design for seamless integration
Energy efficient operation for cost savings
RoHS compliant for environmentally friendly use
