Eaton LED Dimmer, 230V ac, 250 W
- RS Stock No.:
- 127-469
- Mfr. Part No.:
- 182444 CDAU-01/04-I
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€141.12
(exc. VAT)
€173.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.12 |
*price indicative
- RS Stock No.:
- 127-469
- Mfr. Part No.:
- 182444 CDAU-01/04-I
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Dimmer | |
| Maximum Supported Wattage | 250W | |
| Voltage | 230V ac | |
| Mount Type | Flush | |
| Series | Moeller xComfort | |
| Height | 18mm | |
| Width | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | CE RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Dimmer | ||
Maximum Supported Wattage 250W | ||
Voltage 230V ac | ||
Mount Type Flush | ||
Series Moeller xComfort | ||
Height 18mm | ||
Width 65mm | ||
Depth 65mm | ||
Standards/Approvals CE RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Smart Dimming Actuator is designed with radio frequent bus system operating type for easy and efficient control of your lighting. With a power supply of 230V, it can dim a variety of loads including dimmable and non-dimmable LEDs. The compact de
Suitable for universal and LED retrofit load types
Radio frequent bidirectional with local operation/hand operation
LED indication for easy monitoring
IP20 degree of protection for durability
