Schneider Electric 2 Way 4 Gang Dimmer Switch, 250W
- RS Stock No.:
- 908-8879
- Mfr. Part No.:
- GGBL6042CS
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-8879
- Mfr. Part No.:
- GGBL6042CS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 4 | |
| Maximum Supported Wattage | 250W | |
| Number of Ways | 2 | |
| Series | Lisse | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 4 | ||
Maximum Supported Wattage 250W | ||
Number of Ways 2 | ||
Series Lisse | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 4 Way 4 Gang Dimmer Switch
- Schneider Electric 2 Way 1 Gang Dimmer Switch
- Schneider Electric 2 Way 2 Gang Dimmer Switch
- Schneider Electric 2 Way 1 Gang Dimmer Switch, 3V
- Schneider Electric 2 Way 1 Gang Dimmer Switch, 400W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A
- Schneider Electric 2 Way 2 Gang Dimmer Switch 250 W
- Schneider Electric 2 Way 3 Gang Dimmer Switch 250 W
