Harting 32 Way 5.08mm Pitch, Type D Class C2, 2 Row a/c, Straight DIN 41612 Connector, Socket, Solder
- RS Stock No.:
- 192-1396
- Mfr. Part No.:
- 09047326831
- Manufacturer:
- HARTING
Bulk discount available
Price Each
€16.00
(exc. VAT)
€19.68
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €16.00 |
5 - 9 | €15.20 |
10 - 24 | €14.72 |
25 + | €14.19 |
- RS Stock No.:
- 192-1396
- Mfr. Part No.:
- 09047326831
- Manufacturer:
- HARTING
Related links
- Harting 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- Harting 32 Way 5.08mm Pitch 2 Row a/c Plug, Solder
- Harting 32 Way 5.08mm Pitch 2 Row Plug
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Socket
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Plug
- ERNI 32 Way 5.08mm Pitch 2 Row Socket