Harting 09 04 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-1723
- Mfr. Part No.:
- 09042326832
- Manufacturer:
- HARTING
Bulk discount available
Price Each (In a Box of 20)**
€10.962
(exc. VAT)
€13.483
(inc. VAT)
22 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 80 | €10.962 | €219.24 |
100 - 180 | €9.318 | €186.36 |
200 - 480 | €8.858 | €177.16 |
500 - 980 | €7.936 | €158.72 |
1000 + | €7.29 | €145.80 |
**price indicative
- RS Stock No.:
- 923-1723
- Mfr. Part No.:
- 09042326832
- Manufacturer:
- HARTING
Related links
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Socket
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Plug
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Socket
- Harting 32 Way 5.08mm Pitch 2 Row Socket
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- Harting 32 Way 5.08mm Pitch 2 Row a/c Socket, Solder
- ERNI 32 Way 5.08mm Pitch 2 Row Socket