Harting 09 04 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 740-6929
- Mfr. Part No.:
- 09041326922
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
€8.18
(exc. VAT)
€10.06
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €8.18 |
20 - 74 | €7.39 |
75 - 299 | €6.44 |
300 - 599 | €5.36 |
600 + | €5.22 |
**price indicative
- RS Stock No.:
- 740-6929
- Mfr. Part No.:
- 09041326922
- Manufacturer:
- HARTING
Related links
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Plug
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Plug
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Socket
- Harting 32 Way 5.08mm Pitch 2 Row Socket
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- Harting 32 Way 5.08mm Pitch 2 Row a/c Socket, Solder
- ERNI 32 Way 5.08mm Pitch 2 Row Socket