- RS Stock No.:
- 174-6430
- Mfr. Part No.:
- 121023-0612
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 27-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€1.841
(exc. VAT)
€2.264
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €1.841 | €184.10 |
500 - 900 | €1.764 | €176.40 |
1000 + | €1.694 | €169.40 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-6430
- Mfr. Part No.:
- 121023-0612
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Valve Connector, Form A, PG9 Internal Threads, 2 Pole Plus Ground, Black Nitrile Gasket, Bulk Pack Mounted
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 16A |
Series | 121023 |
IP Rating | IP65, IP67 |
Termination Method | Screw |