Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
- RS Stock No.:
- 190-2399
- Mfr. Part No.:
- 933379100 GSA-U 3000 N LO
- Manufacturer:
- Hirschmann
608 In stock for delivery within 2 working days
Price Each (In a Bag of 200)
€1.427
(exc. VAT)
€1.755
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
200 + | €1.427 | €285.40 |
*price indicative
- RS Stock No.:
- 190-2399
- Mfr. Part No.:
- 933379100 GSA-U 3000 N LO
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
Connector Bases
Suitable for use with GDM, GDML and GDME sockets
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 400 V ac/dc |
Gender | Male |
Mounting Type | Screw Down |
Colour | Black |
Current Rating | 16A |
Series | GSA |
IP Rating | IP65 |
Termination Method | Solder |