Hirschmann GSAZ 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
- RS Stock No.:
- 358-5661
- Mfr. Part No.:
- 932430100 GSAZ 300
- Manufacturer:
- Hirschmann
Bulk discount available
Subtotal (1 unit)**
€3.46
(exc. VAT)
€4.26
(inc. VAT)
51 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €3.46 |
10 - 24 | €3.35 |
25 - 49 | €3.26 |
50 + | €3.15 |
**price indicative
- RS Stock No.:
- 358-5661
- Mfr. Part No.:
- 932430100 GSAZ 300
- Manufacturer:
- Hirschmann
Related links
- Hirschmann GSAZ 2P+E DIN 43650 A No, 400 V ac/dc Voltage
- Hirschmann GSSA 3P+E DIN 43650 C No, 250 V ac/dc Voltage
- Hirschmann GSA 3P+E DIN 43650 A 400 V ac/dc Voltage
- Hirschmann GSA 3P+E DIN 43650 A 400 V ac Voltage
- Hirschmann GSSNA 300 3P+E DIN 43650 C No, 250 V ac/dc Voltage
- Hirschmann GSA 3P+E DIN 43650 A No, 400 V ac/dc Voltage
- Hirschmann GSA 2P+E DIN 43650 A 400 V ac/dc Voltage
- Hirschmann GSP 3P+E DIN 43650 A No, 400 V Voltage