SMC K41 2P+E DIN 43650 C, Female DIN 43650 Connector, No, 220 V ac/dc Voltage
- RS Stock No.:
- 268-9705
- Mfr. Part No.:
- K41
- Manufacturer:
- SMC
Price Each**
€2.00
(exc. VAT)
€2.46
(inc. VAT)
49 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.00 |
**price indicative
Related links
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited 2P+E DIN 43650 C 250 V ca/cc Voltage
- Lumberg Automation VAD 2P+E DIN 43650 with Indicator Light, 24 V...
- Brad from Molex 2P+E DIN 43650 A No, 250 V ac Voltage
- Hirschmann GDS 2P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GDSN 2P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GDSN 207 2P+E DIN 43650 C 250 V ac/dc Voltage
- Murrelektronik Limited 2P+E DIN 43650 24 V ac/dc Voltage