Hirschmann GSP 3P+E DIN 43650 A, Male DIN 43650 Connector, 400 V Voltage
- RS Stock No.:
- 247-9832
- Mfr. Part No.:
- GSP-316
- Manufacturer:
- Hirschmann
2 In stock for delivery within 2 working days
Price 1 Box of 200
€377.58
(exc. VAT)
€464.42
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €377.58 | €1.888 |
*price indicative
- RS Stock No.:
- 247-9832
- Mfr. Part No.:
- GSP-316
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann GSP Series are DIN standard receptacle with connection thread and solder contacts. 4-pin with black housing and IP65 rated. The housing material is glass-filled nylon making them impact resistant. All Hirschmann appliance connectors are supplied complete with center retaining screw, while plug bases are solder terminated and supplied with fixing screws.
Operating temperature range is -40 °C to +125 °C
Housing material is PA GF & UL 94 HB flammability class
Housing material is PA GF & UL 94 HB flammability class
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 400 V |
Gender | Male |
Series | GSP |